You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DRAM, SDR, 256 Mbit, 16M x 16bit, 143MHz, TSOP-II, 54 Pins -
IS42S16160G-7TLI
- Manufacturer Part No:
- IS42S16160G-7TLI
- Order Code:
- SC20391
- Product Range
- -
- Technical Datasheet:
- IS42S16160G-7TLI Datasheet
Product Overview
- 143MHz Clock frequency
- 7ns Speed
- Fully synchronous, all signals referenced to a positive clock edge
- Internal bank for hiding row access/precharge
- 3.3 ±0.3V Single power supply
- LVTTL interface
- Programmable burst length - 1, 2, 4, 8, full page
- Sequential/Interleave programmable burst sequence
- Auto refresh (CBR)
- Self refresh
- 8K Refresh cycles every 16ms (A2 grade) or 64ms (commercial, industrial, A1 grade)
- Random column address every clock cycle
- Programmable CAS latency - 2, 3 clocks
- Burst read/write and burst read/single write operations capability
- Burst termination by burst stop and precharge command
Applications
Industrial, Commercial, Computers & Computer Peripherals
Product Information
- :
- SDR
- :
- 256Mbit
- :
- 16M x 16bit
- :
- 143MHz
- :
- TSOP-II
- :
- 54Pins
- :
- 3.3V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4256 (€9.13) | ( ) |
10+ | €6.8068 (€8.37) | ( ) |
50+ | €5.9024 (€7.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.