ARM Microcontrollers

: 5 Products Found
Filter Layout:
0 Filter(s) Selected
5 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Product Range
Min/Max Device Core
Min/Max Data Bus Width
Min/Max Operating Frequency Max
Min/Max Program Memory Size
Min/Max No. of Pins
Min/Max IC Case / Package
Min/Max No. of I/O's
Min/Max Interfaces
Min/Max RAM Memory Size
Min/Max ADC Channels
Min/Max ADC Resolution
Min/Max Supply Voltage Min
Min/Max Supply Voltage Max
Min/Max Operating Temperature Min
Min/Max Operating Temperature Max
Min/Max IC Mounting
Min/Max MCU Family
Min/Max MCU Series
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Product Range Device Core Data Bus Width Operating Frequency Max Program Memory Size No. of Pins IC Case / Package No. of I/O's Interfaces RAM Memory Size ADC Channels ADC Resolution Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max IC Mounting MCU Family MCU Series
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
STM32F407VGT6
STM32F407VGT6 - 168MHz 32bit ARM Cortex-M4 Microcontroller in LQFP-100 Package

SC19285

168MHz 32bit ARM Cortex-M4 Microcontroller in LQFP-100 Package

STMICROELECTRONICS

The STM32F407VGT6 is based on the high performance ARM Cortex-M4 32 bit RISC core operating at a frequency of up to 168MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single precision data processing ins...

You previously purchased this product. View in Order History

Each

1+ €13.9955 (€17.21) 10+ €12.857 (€15.81) 25+ €12.3165 (€15.15)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
STM32 Family STM32F4 Series Microcontrollers ARM Cortex-M4 32 bit 168MHz 1MB 100Pins LQFP 82I/O's CAN, ENET, I2C, SPI, UART, USART, USB 192KB 16Channels 12Bit 1.8V 3.6V -40°C 85°C Surface Mount STM32 STM32F4
ATSAMD21G18A-AU
ATSAMD21G18A-AU - ARM Based Microcontroller, 256kB Flash, 32kB SRAM

SC19186

ARM Based Microcontroller, 256kB Flash, 32kB SRAM

MICROCHIP

The ATSAMD21G18A-AU is a series of low-power Microcontroller Unit using the 32-bit ARM® Cortex®-M0+ processor and ranging from 32 to 64-pins with up to 256kB flash and 32kB of SRAM. It is designed for simple and intuitive migration with identical periphera...

You previously purchased this product. View in Order History

Each

1+ €3.5995 (€4.43) 25+ €3.266 (€4.02)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
SAM 32 Family SAM D21 Series Microcontrollers ARM Cortex-M0+ 32 bit 48MHz 256KB 48Pins TQFP 38I/O's I2C, I2S, SPI, UART, USB 32KB 14Channels 12Bit 1.62V 3.63V -40°C 85°C Surface Mount SAM32 SAM D2X
STM32F405RGT6
STM32F405RGT6 - 168MHz 32bit ARM Cortex-M4 Microcontroller in LQFP-64 Package

SC19284

168MHz 32bit ARM Cortex-M4 Microcontroller in LQFP-64 Package

STMICROELECTRONICS

STM32F405RGT6 is a general purpose, ARM-based 32bit microcontroller. This Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full se...

You previously purchased this product. View in Order History

Each

1+ €12.2935 (€15.12) 10+ €11.293 (€13.89) 25+ €10.833 (€13.32)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
STM32 Family STM32F4 Series Microcontrollers ARM Cortex-M4 32 bit 168MHz 1MB 64Pins LQFP 51I/O's CAN, I2C, SPI, UART, USART, USB 196KB 16Channels 12Bit 1.8V 3.6V -40°C 85°C Surface Mount STM32 STM32F4
STM32F429ZIT6
STM32F429ZIT6 - ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit

SC20396

ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit

STMICROELECTRONICS

STM32F429ZIT6 is a high-performance advanced line, ART accelerator, Chrom-ART accelerator, FMC with SDRAM, TFT, 32b Arm® Cortex®-M4 MCU+FPU. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision d...

You previously purchased this product. View in Order History

Each

1+ €16.491 (€20.28) 10+ €15.157 (€18.64) 25+ €12.7995 (€15.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
STM32 Family STM32F4 Series Microcontrollers ARM Cortex-M4 32 bit 180MHz 2MB 144Pins LQFP 114I/O's CAN, I2C, I2S, SPI, UART, USART, USB 256KB 24Channels 12Bit 1.8V 3.6V -40°C 85°C Surface Mount STM32 STM32F4
STM32F103C8T6
STM32F103C8T6 - ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72MHz

SC20357

ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72MHz

STMICROELECTRONICS

The STM32F103C8T6 is a medium density performance line, ARM Cortex-M3 32bit microcontroller in 48 pin LQFP package. It incorporates high performance RISC core with 72MHz operating frequency, high speed embedded memories, extensive range of enhanced I/Os an...

You previously purchased this product. View in Order History

Each

1+ €5.3015 (€6.52) 10+ €4.83 (€5.94) 50+ €4.3815 (€5.39)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
STM32 Family STM32F1 Series Microcontrollers ARM Cortex-M3 32 bit 72MHz 64KB 48Pins LQFP 37I/O's CAN, I2C, SPI, USART, USB 20KB 10Channels 12Bit 2V 3.6V -40°C 85°C Surface Mount STM32 STM32F1