You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hall Effect Sensor, Speed and Direction, SNDH Series, Square Wave Output, 500 mV out, 4.5 to 18 Vdc -
SNDH-T4L-G01
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- SNDH-T4L-G01
- Order Code:
- SN36931
- Product Range
- SNDH Series
- Technical Datasheet:
- SNDH-T4L-G01 Datasheet
Product Range Selector (SNDH Series)
See all from this product rangeProduct Overview
- Hall-effect magnetic sensing technology
- Advanced performance dynamic offset self calibration
- Air gap up to 2mm (0.08")
- Near zero speed
- EMI hardened
- High frequency switching capability
- -40 to 150°C continuous operating temperature
- Short-circuit protection
- Reverse voltage protection
- Open collector output
- Low jitter output
Applications
Metering, Signal Processing, Motor Drive & Control
Warnings
Product Information
- :
- 4.5VDC
- :
- 18VDC
- :
- Wire Leads
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 15mm
- :
- -
- :
- SNDH Series
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €86.5332 (€106.44) | ( ) |
10+ | €81.0576 (€99.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.