You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 150V, 87A, 0.0079 Ohm, TDSON, SMD -
BSC093N15NS5ATMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BSC093N15NS5ATMA1
- Order Code:
- SC15975
- Product Range
- OptiMOS 5
- Also Known As:
- BSC093N15NS5, SP001279590
- Technical Datasheet:
- BSC093N15NS5ATMA1 Datasheet
Product Range Selector (OptiMOS 5)
See all from this product rangeProduct Overview
- 150V Optima's â„¢ 5 power transistor
- N-channel, normal level
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- Very low reverse recovery charge(Qtr.)
- Qualified according to JEDEC for target applications
- Ideal for high frequency switching and synchronous rectification
Product Information
- :
- N Channel
- :
- 150V
- :
- 87A
- :
- 0.0079ohm
- :
- TDSON
- :
- Surface Mount
- :
- 10V
- :
- 3.8V
- :
- 139W
- :
- 8Pins
- :
- 150°C
- :
- OptiMOS 5
- :
- -
- :
- -
Technical Documents (2)
Also Known As
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8084 (€3.45) | ( ) |
10+ | €2.1539 (€2.65) | ( ) |
100+ | €1.7374 (€2.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.