You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 60 V, 300 A, 660 µohm, HSOF, Surface Mount -
IPT007N06NATMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IPT007N06NATMA1
- Order Code:
- SC16792
- Product Range
- -
- Also Known As:
- IPT007N06N, SP001100158
- Technical Datasheet:
- IPT007N06NATMA1 Datasheet
Product Overview
- Industry‘s lowest R DS(on)
- Highest current capability up to 300A
- Very low package parasitic and inductances
- Less paralleling and cooling required
- Highest system reliability
- Enabling very compact design
- 100% Avalanche tested
- Superior thermal resistance
- Qualified according to JEDEC for target applications
- Halogen-free, Green device
Applications
Power Management, Communications & Networking, Lighting, Automotive
Product Information
- :
- N Channel
- :
- 60V
- :
- 300A
- :
- 660µohm
- :
- HSOF
- :
- Surface Mount
- :
- 10V
- :
- 2.8V
- :
- 375W
- :
- 8Pins
- :
- 175°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7477 (€7.07) | ( ) |
10+ | €4.6886 (€5.77) | ( ) |
100+ | €3.5938 (€4.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.