You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, P Channel, 40 V, 10.5 A, 0.015 ohm, SOIC, Surface Mount - 

IRF7240TRPBF

IRF7240TRPBF - Power MOSFET, P Channel, 40 V, 10.5 A, 0.015 ohm, SOIC, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF7240TRPBF
Order Code:
SC16857
Product Range
-
Also Known As:
SP001564738
Technical Datasheet:
IRF7240TRPBF   Datasheet
See all Technical Docs

Product Overview

The IRF7240TRPBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve the extremely low ON-resistance per silicon area. This benefit provides the designer with an extremely efficient device for use in battery and load management applications. It has been modified through a customized lead-frame for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapour phase, infrared or wave soldering technique.
  • Industry standard pin-out

Applications

Power Management

Product Information


:
P Channel

:
40V

:
10.5A

:
0.015ohm

:
SOIC

:
Surface Mount

:
10V

:
3V

:
2.5W

:
8Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP001564738

3 In stock Need more?

???PF_PDP_RSP_SUP???

€1.4042 ( €1.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.4042 (€1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.1543 (€1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.714 (€0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --