You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 150 V, 104 A, 0.0093 ohm, TO-220AB, Through Hole -
IRFB4115PBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRFB4115PBF
- Order Code:
- SC16837
- Product Range
- HEXFET Series
- Also Known As:
- SP001565902
- Technical Datasheet:
- IRFB4115PBF Datasheet
Product Range Selector (HEXFET Series)
See all from this product rangeProduct Overview
- Improved gate, avalanche and dynamic dv/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
- Halogen-free
Applications
Power Management
Product Information
- :
- N Channel
- :
- 150V
- :
- 104A
- :
- 0.0093ohm
- :
- TO-220AB
- :
- Through Hole
- :
- 20V
- :
- 5V
- :
- 380W
- :
- 3Pins
- :
- 175°C
- :
- HEXFET Series
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8203 (€3.47) | ( ) |
10+ | €2.2015 (€2.71) | ( ) |
100+ | €1.8802 (€2.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.