You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 55 V, 3.8 A, 0.04 ohm, SOT-223, Surface Mount -
IRLL2705TRPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRLL2705TRPBF
- Order Code:
- SC21342
- Product Range
- -
- Also Known As:
- SP001558266
- Technical Datasheet:
- IRLL2705TRPBF Datasheet
Product Overview
- Dynamic dV/dt rating
- Logic level gate drive
- Ease of paralleling
- Advanced process technology
- Low static drain-to-source ON-resistance
Applications
Power Management
Product Information
- :
- N Channel
- :
- 55V
- :
- 3.8A
- :
- 0.04ohm
- :
- SOT-223
- :
- Surface Mount
- :
- 10V
- :
- 2V
- :
- 1W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8541 (€1.05) | ( ) |
10+ | €0.6669 (€0.82) | ( ) |
100+ | €0.4797 (€0.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.