You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 55 V, 17 A, 0.065 ohm, TO-252AA, Surface Mount -
IRLR024NTRPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRLR024NTRPBF
- Order Code:
- SC17020
- Product Range
- -
- Also Known As:
- SP001578872
- Technical Datasheet:
- IRLR024NTRPBF Datasheet
Product Overview
- Logic level gate drive
- Advanced process technology
- Fully avalanche rating
- Dynamic dV/dt rating
Applications
Power Management
Product Information
- :
- N Channel
- :
- 55V
- :
- 17A
- :
- 0.065ohm
- :
- TO-252AA
- :
- Surface Mount
- :
- 10V
- :
- 2V
- :
- 45W
- :
- 3Pins
- :
- 175°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6664 (€0.82) | ( ) |
10+ | €0.2975 (€0.37) | ( ) |
100+ | €0.238 (€0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.