You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 800 V, 17 A, 0.25 ohm, TO-220, Through Hole -
SPP17N80C3XKSA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- SPP17N80C3XKSA1
- Order Code:
- SC16976
- Product Range
- -
- Also Known As:
- SPP17N80C3, SP000683164
- Technical Datasheet:
- SPP17N80C3XKSA1 Datasheet
Product Overview
- New revolutionary high voltage technology
- Extreme dV/dt rated
- High peak current capability
- Qualified according to JEDEC for target applications
- Improved transconductance
- Periodic avalanche rated
- Low specific ON-state resistance
- Very low energy storage in output capacitance (Eoss)@400V
- Field proven CoolMOS™ quality
- High efficiency and power density
- Outstanding performance
- High reliability
- Ease of use
Applications
Industrial, Communications & Networking, Consumer Electronics, Power Management
Product Information
- :
- N Channel
- :
- 800V
- :
- 17A
- :
- 0.25ohm
- :
- TO-220
- :
- Through Hole
- :
- 10V
- :
- 3V
- :
- 227W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8199 (€4.70) | ( ) |
10+ | €3.4153 (€4.20) | ( ) |
100+ | €2.499 (€3.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.