You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kontakt IPA Universal Cleaner, 400ml -
KONTAKT IPA 400ML
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- KONTAKT IPA 400ML
- Order Code:
- SA04174
- Product Range
- Kontakt Chemie - Kontakt IPA
- Also Known As:
- GTIN UPC EAN: 5412386071348
- Technical Datasheet:
- KONTAKT IPA 400ML Datasheet
Product Range Selector (Kontakt Chemie - Kontakt IPA)
See all from this product rangeProduct Overview
- Extremely pure
- Evaporates completely, leaving no residue
- Non-staining on glass and blank metals
- Safe application due to the sealed can
- Less soiling
- Trouble free storage
- Extension tube for hard-to-reach areas
Product Information
- :
- IPA Electronic Cleaner
- :
- Electrical, Electronics
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- Kontakt Chemie - Kontakt IPA
Technical Documents (2)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.2327 (€16.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.