You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm x 1.5m Soldabsorb No-Clean Desoldering Copper Braid -
33398
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- 33398
- Order Code:
- SD03141
- Product Range
- Kontakt Chemie - Soldabsorb
- Also Known As:
- GTIN UPC EAN: 5412386071393
- Technical Datasheet:
- 33398 Datasheet
Product Range Selector (Kontakt Chemie - Soldabsorb)
See all from this product rangeProduct Overview
- Non-oxidised and oil free fine gauge copper wire
- Impregnated with a special flux for improved wicked action
- The residue is halide free and non conductive which means it does not need to be cleaned off
- Up to 4 times quicker than wicks based on Rosin, thus reducing the risk of heat damage
- Pure copper braid for excellent thermal conductivity and so faster desoldering at lower temperatures
Product Information
- :
- Oxygen Free Copper
- :
- 2.5mm
- :
- 1.5m
- :
- Kontakt Chemie - Soldabsorb
Technical Documents (2)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.1055 (€5.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.