You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cleaner 601 Multi-Purpose Precision Cleaner, 200ml -
CLEANER 601
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- CLEANER 601
- Order Code:
- SA04149
- Also Known As:
- GTIN UPC EAN: 5412386060502
- Technical Datasheet:
- CLEANER 601 Datasheet
Product Overview
- Extremely pure
- Leaves no residues
- Material compatible
- Fast evaporation rate
- Can reach normally inaccessible areas by using the extension tube
Product Information
- :
- Electrical, Electronic Components
- :
- Electrical, Electronics
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.8286 (€14.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.