You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lub Oil 88 Precision Lubricant, 200ml -
LUB OIL 88
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- LUB OIL 88
- Order Code:
- SA04182
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386060618
- Technical Datasheet:
- LUB OIL 88 Datasheet
Product Overview
- Precision lubricating oil, totally acid-free
- Does not resinify, which results in longer lubrication intervals
- The detergent oil dissolves dirt, resulting in better corrosion protection and lubrication of the metal surface
- Provides the best corrosion protection through oxidation inhibitors
- Does not contain silicone
- Creates an effective water-repellent film with good lasting qualities
- Gives water and moisture no chance to cause corrosion
- Resists to extreme temperature conditions: can be applied at temperatures ranging from -30°C to +100°C
Product Information
- :
- Oil
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.521 (€9.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.