You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screen 99 - Anti-Static Screen Cleaner, 400ml -
SCREEN 99 400ML
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- SCREEN 99 400ML
- Order Code:
- SA04189
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386059964
- Technical Datasheet:
- SCREEN 99 400ML Datasheet
Product Overview
- 8.5 pH Value
0°C Flash point 5kPa Vapour pressure 200°C Auto-ignition
Applications
Industrial, Consumer Electronics
Footnotes
Product Information
- :
- -
- :
- Computer Displays, Electronics
- :
- Can
- :
- 400ml
- :
- -
- :
- Kontakt Chemie - Screen Cleaner
Technical Documents (2)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.3201 (€15.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.