You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screen TFT - Flat Screen Cleaner, 200ml -
SCREEN TFT
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- SCREEN TFT
- Order Code:
- SA04190
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386058707
- Technical Datasheet:
- SCREEN TFT Datasheet
Product Overview
- White stable foam appearance
- Cleaning of sensitive surfaces without stripes
- Works on most common contaminations - Fingerprints and nicotine
- Stable foam during an extended period
- Does not drip off from vertical surfaces
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Consumer Electronics
Footnotes
Product Information
- :
- Electrical, Electronic Components
- :
- -
- :
- Can
- :
- 200ml
- :
- -
- :
- Kontakt Chemie - Screen Cleaner
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1666 (€10.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.