You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dust Off High Flow Rate Air Duster, 340ml -
DUST OFF HF
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- DUST OFF HF
- Order Code:
- SA04155
- Product Range
- Dust Off
- Also Known As:
- GTIN UPC EAN: 5412386068553
- Technical Datasheet:
- DUST OFF HF Datasheet
Product Range Selector (Dust Off)
See all from this product rangeProduct Overview
- The tornado in an aerosol. The high flow rate valve ensures a very powerful blowing action. Especially designed for heavy duty applications.
- High purity, liquefied gas based on hydrofluorolefin (HFO). Using a liquefied gas assures a constant gas pressure over the lifetime of the aerosol
- Non-flammable according to directive 2008/47/EC. High security in application
- Low Global Warming Potential (GWP = 7). No ozone depletion potential. Minimizes the long-term environmental impact
- Moisture and oil-free. Will not leave residues like compressed air cleaning
- Harmless to all common materials in electronics
- Equipped with an extension tube for an accurate cleaning procedure
- The balanced spray system delivers a medium spray-rate/-pressure. Economic and harmless to sensitive components
Product Information
- :
- Dust Off
- :
- Aerosol
- :
- 340ml
- :
- -
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.7766 (€28.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.