You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kontakt WL Contact Cleaner & Degreaser, 400ml -
KONTAKT WL 400ML
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- KONTAKT WL 400ML
- Order Code:
- SA04180
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386710131
- Technical Datasheet:
- KONTAKT WL 400ML Datasheet
Product Overview
- Clear, Colourless Liquid Appearance
- Washes Away Dissolved Oxides, Grease and Dirt
Applications
Industrial
Product Information
- :
- General Purpose
- :
- Electronics
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- Kontakt Chemie - Kontakt WL
Technical Documents (2)
Also Known As
23 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.2585 (€13.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.