You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type K Thermocouple, PTFE Twisted Pair, 2-Core Unscreened Cable, 50m -
WK-200X50
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- WK-200X50
- Order Code:
- SN36848
- Product Range
- Type K
- Also Known As:
- WK-200-D
- Technical Datasheet:
- WK-200X50 Datasheet
Product Range Selector (Type K)
See all from this product rangeProduct Overview
- PTFE twin twisted pair for extending or making simple thermocouples
- Single pair of PTFE insulated conductors twisted together
- Thermocouple types K
- Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
- Suitable for steam and pressure applications, autoclaves, sterilisers etc..
- Tolerance class 1 for optimum accuracy
- Insulation rating: -75°C to 260°C
- Colour coded to IEC-584-3
Product Information
- :
- Unscreened
- :
- K
- :
- 164ft
- :
- 50m
- :
- 1 x 0.2mm
- :
- -
- :
- 0.032mm²
- :
- Stranded
- :
- IEC
- :
- PTFE (Polytetrafluoroethylene)
- :
- -75°C
- :
- 250°C
- :
- Type K
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.27 (€42.15) | ( ) |
3+ | €31.6365 (€38.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.