You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compensating Cable Type VX, 25m -
WV-100/25M (IEC)
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- WV-100/25M (IEC)
- Order Code:
- SN35308
- Product Range
- Type VX
- Also Known As:
- WV-100-D
- Technical Datasheet:
- WV-100/25M (IEC) Datasheet
Product Range Selector (Type VX)
See all from this product rangeProduct Overview
- Thermocouple compensating cable PVC insulated flat pair
- Thermocouple type VX (KCB)
- 7/0.2mm stranded conductors
- Green jacket, +Green/-white cores, 25m reel length
- PVC insulated flat pair construction
- Conductors laid flat PVC insulated with overall PVC sheath
- All round general purpose cable, both waterproof and very flexible
- Tolerance class 2
- Insulation rating -10°C to 105°C
- Colour code (cores and jacket) to IEC-584-3
Product Information
- :
- VX
- :
- 82ft
- :
- 25m
- :
- 7 x 0.2mm
- :
- -
- :
- 0.219mm²
- :
- Stranded
- :
- IEC
- :
- PVC (Polyvinylchloride)
- :
- -10°C
- :
- 105°C
- :
- Type VX
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.6846 (€18.06) | ( ) |
10+ | €12.8996 (€15.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.