You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wire, Thermo, K, PTFE, 1/0.2mm - 

XF-243-FAR

XF-243-FAR - Wire, Thermo, K, PTFE, 1/0.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XF-243-FAR
Order Code:
SN36899
Product Range
Type K
Also Known As:
WK-200-D
Technical Datasheet:
XF-243-FAR   Datasheet
See all Technical Docs

Product Range Selector (Type K)

See all from this product range

Product Overview

The XF-243-FAR is a 25m green/white 2-conductor Type-K PTFE insulated Twin Twisted Pair Cable for extending or making simple thermocouples. It is suitable for stream and pressure applications, autoclaves, sterilisers etc.
  • CPR: Not Yet Qualified
  • Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
  • Tolerance Class 1 for optimum accuracy
  • Colour-coded to IEC-584-3

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information


:
Unscreened

:
K

:
82ft

:
25m

:
1 x 0.2mm

:
-

:
0.032mm²

:
Stranded

:
IEC

:
PTFE (Polytetrafluoroethylene)

:
-75°C

:
250°C

:
Type K

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

WK-200-D

1 In stock Need more?

???PF_PDP_RSP_SUP???

€17.6295 ( €21.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €17.6295 (€21.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €16.2725 (€20.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --