You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GC 50 Solder Paste, T5 Powder, 100g -
GC 50 SAC305 T5 84V 62K
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- GC 50 SAC305 T5 84V 62K
- Order Code:
- SD02684
- Also Known As:
- GC 50 SAC305 T5 84V 62K
- Technical Datasheet:
- GC 50 SAC305 T5 84V 62K Datasheet
Product Overview
- Provides added long-term stability over a wide range of temperature conditions
- Cpk
2.0 achievable with less than 50% tolerance - High process capability for paste diameter targets of
300μm using jetting technology - Optimized rheology suitable for solder paste jetting technology with process stability up to 28°C (82°F)
- Stable in ejector head for at least 1 week (up to 28°C/82°F)
- Suitable for use in time/pressure and auger pump dispensing systems
- Void-free packaging for improved process consistency and sustainability
- Stable at room temperature for enhanced sustainability
- Excellent soldering performance in air or in nitrogen
- Good resistance to graping in demanding reflow profiles
- IPC Class III voiding performance
- Post reflow residues readily removed with electronics industry solvents
- Compatible with Pb-free printing pastes in a solder additive process
- Eliminates the need for step-stencil or preforms
Product Information
- :
- Halogen Free, No Clean
- :
- 96.5, 3, 0.5 Sn, Ag, Cu
- :
- 217°C
- :
- 100g
- :
- 3.5oz
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.0175 (€71.36) | ( ) |
3+ | €55.752 (€68.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.