You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GC 10 No-Clean, Halogen-Free Solder Paste, T4 Powder, 500g -
GC 10 SAC305T4 885V 52K 500G
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- GC 10 SAC305T4 885V 52K 500G
- Order Code:
- SD02339
- Product Range
- -
- Also Known As:
- LOCTITE GC 10 SAC305T4 885V 52U
- Technical Datasheet:
- GC 10 SAC305T4 885V 52K 500G Datasheet
Product Overview
- Fine pitch printing capability of 0.3mm
16-hour Stencil life 8-hour Abandon time - Improved paste transfer efficiency
- Suitable for high speed printing up to 125mms-1
- Improved reflow process window
- Shiny Pb-free solder joints over wide range of reflow
- Colourless residues for easy post-reflow inspection
- Residues print-testable after 5x reflow
- No clean
Applications
Maintenance & Repair
Product Information
- :
- No Clean
- :
- -
- :
- 217°C
- :
- 500g
- :
- 1.102lb
- :
- -
Technical Documents (4)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €99.6982 (€122.63) | ( ) |
3+ | €96.9017 (€119.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.