You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CP301 Industrial Mains Socket Tester, 110V, 16A -
CP301
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- CP301
- Order Code:
- IN08051
- Also Known As:
- GTIN UPC EAN: 5036162183058
- Technical Datasheet:
- CP301 Datasheet
Product Overview
- Invaluable for instantly checking sockets on industrial or site installations
- Look-up chart on the tester for fast and simple fault diagnosis
- LEDs highlight possible fault combinations
- Operating Voltage: 110V AC (55-0-55V centre tapped supply)
- Operating Current: 30mA
- Over-Voltage: CAT II, 150V
Product Information
- :
- Industrial Mains Socket
- :
- -
- :
- -
- :
- -
- :
- IEC 60309
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.33 (€70.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.