You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P Channel Power MOSFET, 16.5V, 500mA, 1.3 Ohm, TO-92 -
LP0701N3-G
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- LP0701N3-G
- Order Code:
- SC16975
- Product Range
- -
- Technical Datasheet:
- LP0701N3-G Datasheet
Product Overview
- Suitable for logic level interfaces, solid state relays, battery operated systems, photo voltaic drives, analogue switches etc.
- Ultra-low threshold
- High input impedance
- Low input capacitance
- Fast switching speeds
- Low on-resistance
- Freedom from secondary breakdown
- Low input and output leakage
Product Information
- :
- P Channel
- :
- 16.5V
- :
- 500mA
- :
- 1.3ohm
- :
- TO-92
- :
- Through Hole
- :
- 5V
- :
- 700mV
- :
- 1W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8088 (€2.22) | ( ) |
10+ | €1.5113 (€1.86) | ( ) |
50+ | €1.3923 (€1.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.