You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, P Channel, 20 V, 1.6 A, 0.115 ohm, SOT-23, Surface Mount - 

FDN338P

FDN338P - Power MOSFET, P Channel, 20 V, 1.6 A, 0.115 ohm, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FDN338P
Order Code:
SC11041
Product Range
-
Technical Datasheet:
FDN338P   Datasheet
See all Technical Docs

Product Overview

The FDN338P is a 2.5V specified P-channel MOSFET uses advanced low voltage PowerTrench® process. It has been optimized for battery power management and load switch applications. The SuperSOT™ -3 provides low RDS (ON) and 30% higher power handling capability than SOT23 in the same footprint.
  • Fast switching speed
  • High performance Trench technology for extremely low RDS (ON)

Product Information


:
P Channel

:
20V

:
1.6A

:
0.115ohm

:
Surface Mount

:
4.5V

:
800mV

:
500mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3627 ( €0.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.3627 (€0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.2457 (€0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --