You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, P Channel, 20 V, 2 A, 0.07 ohm, SOT-23, Surface Mount -
FDN340P
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FDN340P
- Order Code:
- SC16814
- Product Range
- -
- Technical Datasheet:
- FDN340P Datasheet
Product Overview
- High performance trench technology for extremely low Rds(on)
- Low gate charge typically 7.2 nC
- Drain to source voltage (Vds) of -20V
- Gate to source voltage of ±8V
- Continuous drain current of -2A
- Power dissipation Pd of 500mW
- Operating junction temperature range from -55°C to 150°C
- On resistance Rds(on) of 82mohm at Vgs -2.5V
Product Information
- :
- P Channel
- :
- 20V
- :
- 2A
- :
- 0.07ohm
- :
- SOT-23
- :
- Surface Mount
- :
- 4.5V
- :
- 800mV
- :
- 500mW
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2457 (€0.30) | ( ) |
10+ | €0.1872 (€0.23) | ( ) |
100+ | €0.1521 (€0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.