You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, P Channel, 60 V, 47 A, 0.026 ohm, TO-220, Through Hole -
FQP47P06
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FQP47P06
- Order Code:
- SC16959
- Product Range
- QFET
- Technical Datasheet:
- FQP47P06 Datasheet
Product Range Selector (QFET)
See all from this product rangeProduct Overview
- Low gate charge (typical 84nC)
- Low Crss (typical 320pF)
- 100% avalanche tested
- ±25V gate to source voltage
- 62.5°C/W thermal resistance, junction to ambient
- 0.94°C/W thermal resistance, junction to case
Product Information
- :
- P Channel
- :
- 60V
- :
- 47A
- :
- 0.026ohm
- :
- TO-220
- :
- Through Hole
- :
- 10V
- :
- 4V
- :
- 160W
- :
- 3Pins
- :
- 175°C
- :
- QFET
- :
- -
- :
- -
Technical Documents (2)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 24/11/25
6 more will be available week commencing 24/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.093 (€2.57) | ( ) |
| 10+ | €1.794 (€2.21) | ( ) |
| 100+ | €1.2535 (€1.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























