You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, P Channel, 8 V, 3.7 A, 0.052 ohm, SOT-23, Surface Mount - 

NTR2101PT1G

NTR2101PT1G - Power MOSFET, P Channel, 8 V, 3.7 A, 0.052 ohm, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NTR2101PT1G
Order Code:
SC16911
Product Range
-
Technical Datasheet:
NTR2101PT1G   Datasheet
See all Technical Docs

Product Overview

The NTR2101PT1G is a P-channel Small-signal MOSFET offers -8V drain source voltage and -3.7A continuous drain current. It is suitable for DC-to-DC converters, high side load switch, cellular phone, notebook, PDAs.
  • Leading Trench technology for low RDS (ON)
  • -1.8V Rated for low voltage gate drive
  • Surface-mount for small footprint (3 x 3mm)
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Computers & Computer Peripherals, Consumer Electronics, Industrial

Product Information


:
P Channel

:
8V

:
3.7A

:
0.052ohm

:
SOT-23

:
Surface Mount

:
4.5V

:
1V

:
960mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

105 In stock Need more?

???PF_PDP_RSP_SUP???

€0.2223 ( €0.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.2223 (€0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.1638 (€0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.0702 (€0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --