You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 60 V, 20 A, 0.026 ohm, TO-252 (DPAK), Surface Mount -
NTD5867NLT4G
New- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NTD5867NLT4G
- Order Code:
- SC21486
- Product Range
- -
- Technical Datasheet:
- NTD5867NLT4G Datasheet
Product Overview
- Drain to source voltage (Vds) is 60V
- Gate to source voltage of ±20V(continuous)
- Continuous drain current (Id) is 20A
- Power dissipation (Pd) is 36W
- Operating junction temperature range from -55°C to 150°C
- Gate threshold voltage of 1.8V
- Low on state resistance of 26mohm at Vgs 10V
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, LED Lighting, Motor Drive & Control
Product Information
- :
- N Channel
- :
- 60V
- :
- 20A
- :
- 0.026ohm
- :
- TO-252 (DPAK)
- :
- Surface Mount
- :
- 10V
- :
- 1.8V
- :
- 36W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4641 (€0.57) | ( ) |
10+ | €0.4403 (€0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.