You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2m ST-ST OM1 62.5/125µm Multimode Fibre Optic Patch Lead -
PS11091
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS11091
- Order Code:
- CS17473
- Product Range
- -
Product Overview
- Ideal for CATV and datacomms applications
Contents
Contents: Cable only
Product Information
- :
- ST
- :
- ST
- :
- -
- :
- Multimode
- :
- 2m
- :
- 125µm
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 11/08/25
Order now. Pay nothing until products are dispatched
20 more will be available week commencing 11/08/25
80 more will be available week commencing 17/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.0678 (€11.15) | ( ) |
5+ | €8.33 (€10.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.