You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2m Neutrik PowerCON Interlink/Extension Lead -
PLS000501
Product Range Selector (PULSE PowerCON Leads)
See all from this product rangePLS000501 - You may also be interested in
Product Overview
- Length: 2m
- High quality black flexible mains cable (3 Core 1.5mm² )
- Genuine Neutrik powerCON connectors
Product Information
- :
- Neutrik powerCON Receptacle to Neutrik powerCON Receptacle
- :
- Neutrik powerCON 3 Way Socket, Power- In
- :
- 2m
- :
- Neutrik powerCON 3 Way Socket, Power-Out
- :
- -
- :
- -
- :
- Black
- :
- PULSE PowerCON Leads
- :
- 6.6ft
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.7004 (€42.68) | ( ) |
3+ | €33.6889 (€41.44) | ( ) |
10+ | €32.6536 (€40.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.