You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.35mm (1/4") Mono Jack to Jack Guitar Lead, 6m White - 

PLS00402

PLS00402 - 6.35mm (1/4") Mono Jack to Jack Guitar Lead, 6m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00402
Order Code:
AV21789
Product Range
-

PLS00402 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

6.35mm (1/4") Mono Jack to Jack Guitar Lead, 5m Black

• Cable Length - Imperial : 16.4ft • Connector Type A : 6.35mm (1/4") Mono Jack Plug • Jacket Colour : Black • Connector Type B : 6.35mm (1/4") Mono Jack Plug • Cable Length - Metric : 5m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PULSE

6.35mm (1/4") Mono Jack to Jack Guitar Lead, 5m Blue

• Cable Length - Imperial : 16.4ft • Connector Type A : 6.35mm (1/4") Mono Jack Plug • Jacket Colour : Blue • Connector Type B : 6.35mm (1/4") Mono Jack Plug • Cable Length - Metric : 5m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PULSE

Straight to Right Angled 6.35mm (1/4") Mono Jack Guitar Lead, 5m Black

• Cable Length - Imperial : 16.4ft • Connector Type A : 6.35mm (1/4") Mono Jack Plug, 90° • Jacket Colour : Black • Connector Type B : 6.35mm (1/4") Mono Jack Plug • Cable Length - Metric : 5m • Connector to Connector : 6.35mm (1/4") Mono Jack Plug to 90° 6.35mm (1/4") Mono Jack Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

VDC

6.35mm (1/4") Mono Jack to Jack Lead, 5m Black

• Cable Length - Imperial : 16.4ft • Connector Type A : 6.35mm (1/4") Mono Jack Plug • Jacket Colour : Black • Connector Type B : 6.35mm (1/4") Mono Jack Plug • Cable Length - Metric : 5m • Connector to Connector : 6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PULSE

6.35mm (1/4") Mono Jack to Jack Guitar Lead, 5m Black

• Cable Length - Imperial : 16.4ft • Connector Type A : 6.35mm (1/4") Mono Jack Plug • Jacket Colour : Black • Connector Type B : 6.35mm (1/4") Mono Jack Plug • Cable Length - Metric : 5m • Connector to Connector : 6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PULSE

6.35mm (1/4") Mono Jack to Jack Guitar Lead, 6m Red

• Cable Length - Imperial : 19.7ft • Connector Type A : 6.35mm (1/4") Mono Jack Plug • Jacket Colour : Red • Connector Type B : 6.35mm (1/4") Mono Jack Plug • Cable Length - Metric : 6m • Connector to Connector : 6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

6.35mm (1/4") Mono Jack to Jack Guitar Lead, 3m Black

• Cable Length - Imperial : 9.8ft • Connector Type A : 6.35mm (1/4") Mono Jack Plug • Jacket Colour : Black • Connector Type B : 6.35mm (1/4") Mono Jack Plug • Cable Length - Metric : 3m • Connector to Connector : 6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PULSE

6.35mm (1/4") Mono Jack to Jack Guitar Lead, 6m Blue

• Cable Length - Imperial : 19.7ft • Connector Type A : 6.35mm (1/4") Mono Jack Plug • Jacket Colour : Blue • Connector Type B : 6.35mm (1/4") Mono Jack Plug • Cable Length - Metric : 6m • Connector to Connector : 6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Straight to Right Angled 6.35mm (1/4") Mono Jack Guitar Lead, 5m Red

• Cable Length - Imperial : 16.4ft • Connector Type A : 6.35mm (1/4") Mono Jack Plug • Jacket Colour : Red • Connector Type B : 6.35mm (1/4") Mono Jack Plug, 90° • Cable Length - Metric : 5m • Connector to Connector : 90° 6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • 6.35mm (¼") mono jack plug to plug leads
  • Soft touch, flexible PVC cable
  • Moulded body & strain relief
  • Lead Length: 6m
  • Outside cable diameter: 5mm

Product Information


:
6.35mm (1/4") Mono Jack Plug

:
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug

:
6.35mm (1/4") Mono Jack Plug

:
19.7ft

:
6m

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Manufactured

€4.0599 ( €4.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.0599 (€4.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €3.861 (€4.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.5568 (€4.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --