You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Water Flow, G1/2 5V -
314150005
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 314150005
- Order Code:
- SN36835
- Also Known As:
- POW110D3B
Product Overview
- Compact and easy to Install
- High sealing performance
- High quality hall effect sensor
- Working voltage: 4.5V to 24VDC
- Max. Working current: 15mA (5VDC)
- Operating temperature: 80°C
- Liquid temperature: 120°C
- G½" Connection
- Flow rate range: 1-30L/min
- Water pressure: 1.75MPa
Product Information
Technical Documents (1)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.1033 (€13.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.