You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial Socket Adaptor, 4 Pin, 400V -
SOK ADP60
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- SOK ADP60
- Order Code:
- IN09594
- Product Range
- Socket & See - SOK ADP Series
- Technical Datasheet:
- SOK ADP60 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Socket & See - SOK ADP Series)
See all from this product rangeProduct Overview
- Designed for testing only
- Conforms to IEC/EN 60 309 (BS 4343)
- Robust construction for regular use
- Strong self closing plug cover to prevent dirt ingress
- Secure, push-fit connection
- For use with Socket & See SOK60 socket tester (4-pin)
- Converts 16A tester to 32A (16A socket to 32A plug, 400V)
Product Information
- :
- -
- :
- -
- :
- -
- :
- Socket & See - SOK ADP Series
- :
- IEC 60309
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.584 (€107.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.