You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial Socket Tester, 3 Pin, 110V -
SOK50/16HD
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- SOK50/16HD
- Order Code:
- IN09590
- Technical Datasheet:
- SOK50/16HD Datasheet
Product Range Selector (Socket & See - SOKx0 Series)
See all from this product rangeProduct Overview
- 3-pin, 110V tester
- Easy to understand correct/incorrect conditions
- Continuous audible tone indicates correct sequence
- Strong warbling tone indicates faulty condition
- Clearly indicates position of L1, L2, and Centre Tap
- Use with SOK ADP50 for testing 32A industrial sockets
- Tough rubber holster for heavy duty use
- Secure push-fit connection
- Hard wearing, flexible cable
- Long life LEDs
Product Information
- :
- Industrial Mains Plug
- :
- -
- :
- -
- :
- -
- :
- Socket & See - SOKx0 Series
- :
- IEC 60309
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.544 (€84.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.