You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Industrial Socket Tester, 4 Pin, 400V - 

SOK60/16HD

SOK60/16HD - Industrial Socket Tester, 4 Pin, 400V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SOK60/16HD
Order Code:
IN09591
Technical Datasheet:
SOK60/16HD   Datasheet
See all Technical Docs

Product Range Selector (Socket & See - SOKx0 Series)

See all from this product range

Product Overview

The Socket & See SOK60/16HD 400V Industrial Socket Tester is a 4-pin tester protected by a hard wearing rubber case. Capable of providing instant phase sequence and clearly identifying phases as L1, L2, or L3. When used in conjunction with the ADP60 the instrument is cable of testing 32A industrial sockets. The intuitive rotating LED system of the SOK60 creates easy to interpret results. The LEDs illuminate to indicate if a phase is present and if all three phases are connected the LEDs will automatically rotate. Correct indication is represented by Green LEDs, clockwise rotation and a continuous tone, whilst if incorrect Red LEDs will rotate counter clockwise accompanied by a warbling tone. If a phase is missing, that particular LED will fail to illuminate, however the other two LEDs of the 3 phase indication will flash to signify presence. If all three phases are present the fourth LED of the SOK60 will illuminate either green (presence) or red (absence) to indicate the status of the protective earth conductor (PC-N). If a phase is missing, the PC-N LED may alternatively flash red and green. The SOK60, contained within a protective case, includes a hard wearing flexible cable plus long life LEDs. The secure push fit connection of the tester creates and easy to use and versatile instrument.
  • 4-pin, 400V tester
  • Phase clearly identified as L1, L2, L3
  • Provides instant phase sequence
  • Correct indication: Green LEDs rotating clockwise
  • Incorrect indication: Red LEDs rotating counter clockwise
  • Continuous (correct) or warbling (incorrect) tone
  • Tough rubber holster for heavy duty use
  • Secure push-fit connection
  • Hard wearing, flexible cable
  • Long life LEDs

Product Information


:
Industrial Mains Plug

:
-

:
-

:
-

:
Socket & See - SOKx0 Series

:
IEC 60309

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€97.104 ( €119.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €97.104 (€119.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --