You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 1.5 kV, 2.5 A, 6 ohm, TO-3PF, Through Hole -
STFW3N150
New- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STFW3N150
- Order Code:
- SC21522
- Product Range
- -
- Technical Datasheet:
- STFW3N150 Datasheet
Product Overview
- 1500V, 2.5A N-channel PowerMESH™ power MOSFET in 3 pin TO-3PF package
- 100% avalanche tested
- Intrinsic capacitances and Qg minimized
- High speed switching
- Fully isolated TO-3PF plastic package, creepage distance path is 5.4mm typical
- Designed using company’s consolidated strip layout-based MESHOVERLAY™ process
- Suitable for switching applications
Product Information
- :
- N Channel
- :
- 1.5kV
- :
- 2.5A
- :
- 6ohm
- :
- TO-3PF
- :
- Through Hole
- :
- 10V
- :
- 4V
- :
- 63W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6656 (€3.28) | ( ) |
10+ | €2.3205 (€2.85) | ( ) |
100+ | €2.2729 (€2.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.