You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 100 V, 35 A, 0.045 ohm, TO-220, Through Hole - 

STP30NF10

STP30NF10 - Power MOSFET, N Channel, 100 V, 35 A, 0.045 ohm, TO-220, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STP30NF10
Order Code:
SC08226
Product Range
-
Technical Datasheet:
STP30NF10   Datasheet
See all Technical Docs

Product Overview

The STP30NF10 is a 100V N-channel Power MOSFET developed using unique "single feature size"™ strip-based process. The resulting transistor shows extremely high packing density for low on resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
  • Exceptional dv/dt capability
  • 100% Avalanche tested
  • Application oriented characterization

Applications

Industrial

Product Information


:
N Channel

:
100V

:
35A

:
0.045ohm

:
TO-220

:
Through Hole

:
10V

:
3V

:
115W

:
3Pins

:
175°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

€0.9545 ( €1.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.9545 (€1.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.805 (€0.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --