You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24 Port Cat6A RJ45 STP Patch Panel, 0.5U - 

SGF24TK0.5

SGF24TK0.5 - 24 Port Cat6A RJ45 STP Patch Panel, 0.5U
SGF24TK0.5 - 24 Port Cat6A RJ45 STP Patch Panel, 0.5U
SGF24TK0.5 - 24 Port Cat6A RJ45 STP Patch Panel, 0.5U
SGF24TK0.5 - 24 Port Cat6A RJ45 STP Patch Panel, 0.5U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
SGF24TK0.5
Order Code:
CS37042
Product Range
TUK 0.5U RJ45 Patch Panels
Also Known As:
GTIN UPC EAN: 5055386511409
Technical Datasheet:
SGF24TK0.5   Datasheet
See all Technical Docs

Product Range Selector (TUK 0.5U RJ45 Patch Panels)

See all from this product range

Product Overview

High density patch panel with 0.5U server size, providing double the space efficiency of a standard panel. The panel is equipped with 24 Cat6A RJ45 STP keystone modules with tool-less termination.
  • Performs to Cat6A standard at permanent link level
  • Suitable for use with PoE++ applications, compliant with IEC60512-99-002
  • Fully shielded, die-cast keystone body for excellent performance
  • Easy to use tool-less lever 'butterfly' termination
  • Suitable for 0.51-0.65mm (22-24AWG) stranded and solid wires
  • Supplied with earth lead (fitted)

Contents

Patch panel, cable management bar, earth lead and cage nut set

Product Information


:
RJ45

:
24Ports

:
Cat6a

:
0.5U

:
TUK 0.5U RJ45 Patch Panels

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386511409

3 In stock Need more?

???PF_PDP_RSP_SUP???

€68.908 ( €84.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €68.908 (€84.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --