You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LOKJAC 24 Port Cat6A Locking Keystone Patch Panel -
SGKFLJ24
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKFLJ24
- Order Code:
- CS33673
- Product Range
- TUK LOKJAC
- Also Known As:
- GTIN UPC EAN: 5055386507952
- Technical Datasheet:
- SGKFLJ24 Datasheet
Product Range Selector (TUK LOKJAC)
See all from this product rangeProduct Overview
- Connections are securely locked into place with the LOKJAC key (supplied)
- Locking bars prevent unauthorised access to unused ports
- High performance Cat6a transfer rates at permanent link level
- Fully shielded for FTP/STP applications
- Can be terminated with 110 or LSA+ tools
- Fitted with rear cable management bar
- Numbered ports and labelling facility
- Standard 19" rack mounting
Contents
Patch panel and TLJ locking key
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat6a
- :
- -
- :
- TUK LOKJAC
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €98.578 (€121.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























