You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Netiom Input/Output (I/O) Module -
FB2022
Product Overview
- 16 Digital (TTL/CMOS/Dry contacts) and 4 analogue (10bit resolution, max. 5 volts) inputs
- 16 Digital outputs (open collector 50V dc@50mA)
- The outputs can be connected via headers to the Relay module (provides 8x SPCO relays)
- RJ45 connection to network (10MIPS)
- 9 Way male D Serial port (2400 to 38400 baud - handshaking not supported) (Null modem cable required for programming)
- Watchdog' mode allows NETIOM to monitor network connections and operate outputs when failure is detected
- Automatic detection of IP address (DHCP)
- Web space can be password protected
- All inputs/outputs via screw connectors
- Visit www.phaedrusltd.com for software downloads
Contents
Contents: NETIOM module only
Product Information
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €83.49 (€102.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.