You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VELCRO® Brand Stick On White 50mm x 100mm Self Adhesive Strips - Set of 2 -
60240
- Manufacturer:
- VELCRO VELCRO
- Manufacturer Part No:
- 60240
- Order Code:
- OE04207
- Product Range
- VELCRO® Brand - Self Adhesive Strips
- Also Known As:
- GTIN UPC EAN: 5030610602405
Product Range Selector (VELCRO® Brand - Self Adhesive Strips)
See all from this product rangeProduct Overview
- Extra strong VELCRO® Brand self-adhesive strips - 50% stronger closure system than regular hook and loop
- Water-resistant adhesive
- For indoor and outdoor use
- 2 sets of strips supplied
Product Information
- :
- -
- :
- Rectangle
- :
- -
- :
- -
- :
- -
- :
- 2"
- :
- 50mm
- :
- 4"
- :
- 100mm
- :
- -
- :
- -
- :
- VELCRO® Brand - Self Adhesive Strips
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.5802 (€4.40) | ( ) |
5+ | €3.2643 (€4.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.