You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 500 V, 5 A, 1.4 ohm, TO-220AB, Through Hole - 

IRF830APBF

IRF830APBF - Power MOSFET, N Channel, 500 V, 5 A, 1.4 ohm, TO-220AB, Through Hole
IRF830APBF - Power MOSFET, N Channel, 500 V, 5 A, 1.4 ohm, TO-220AB, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRF830APBF
Order Code:
SC11087
Product Range
-
Technical Datasheet:
IRF830APBF   Datasheet
See all Technical Docs

Product Overview

The IRF830APBF is a 500V N-channel SMPS MOSFET with low gate charge Qg results in simple drive requirement. It operates at high frequency with hard switching application. Suitable for SMPS, uninterruptable power supply and high speed power switching.
  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • 150°C Operating temperature
  • Easy to parallel
  • Simple drive requirement

Applications

Power Management

Product Information


:
N Channel

:
500V

:
5A

:
1.4ohm

:
TO-220AB

:
Through Hole

:
10V

:
4.5V

:
74W

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

32 In stock Need more?

???PF_PDP_RSP_SUP???

€2.0709 ( €2.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.0709 (€2.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.4446 (€0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --