You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, P Channel, 20 V, 3.1 A, 0.11 ohm, SOT-23, Surface Mount -
SI2301CDS-T1-E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SI2301CDS-T1-E3
- Order Code:
- SC16887
- Product Range
- -
- Technical Datasheet:
- SI2301CDS-T1-E3 Datasheet
Product Overview
- TrenchFET® Power MOSFET
- Drain-source breakdown voltage is -20V min (VGS = 0V, ID = - 250µA, TJ = 25°C)
- Gate-source threshold voltage range from -0.4 to 1V (VDS = VGS, ID = - 250µA, TJ = 25°C)
- Continuous drain current is - 3.1A (TJ = 150 °C, TC = 25°C)
- Pulsed drain current is -10A (TA = 25°C)
- Continuous source-drain diode current is -1.3A (TC = 25°C, TA = 25°C)
- Maximum power dissipation is 1.6W (TC = 25°C, TA = 25°C)
- VDS temperature coefficient is -18mV/°C typ (ID = - 250µA, TJ = 25°C)
- Forward transconductance is 9.5S typ (VDS = - 5V, ID = - 2.8A, TJ = 25°C)
- SOT-23 package, operating junction temperature range from -55 to 150°C
Product Information
- :
- P Channel
- :
- 20V
- :
- 3.1A
- :
- 0.11ohm
- :
- SOT-23
- :
- Surface Mount
- :
- 2.5V
- :
- 400mV
- :
- 1.6W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3744 (€0.46) | ( ) |
10+ | €0.2574 (€0.32) | ( ) |
100+ | €0.1989 (€0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.