You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Junction Box for 222, 773, 2276 221 Connector Series, 126x115x55mm -
207-3305
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 207-3305
- Order Code:
- CN22656
- Product Range
- WAGOBOX Series
- Technical Datasheet:
- 207-3305 Datasheet
Product Range Selector (WAGOBOX Series)
See all from this product range207-3305 - You may also be interested in
Product Overview
- Rated up to 450V AC / 41A
- Supports conductor sizes from 0.08mm² to 6mm²
- The maximum number of individual conductor connections is 36, based on the installation of twelve 3 Core cables of 1mm²
- The maximum number of 6mm² connections is 12, based on installation of six 3 Core cables
- Cable clamps can grip up to 12 Cables with an overall diameter between 3mm and 15mm
- No tools required for installation
- Compatible with Wago 222, 773,2276 and 221 connector series
Product Information
- :
- Junction Box
- :
- -
- :
- 55mm
- :
- 126mm
- :
- 115mm
- :
- -
- :
- Grey
- :
- -
- :
- 2.165"
- :
- 4.961"
- :
- 4.528"
- :
- WAGOBOX Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4811 (€5.51) | ( ) |
10+ | €4.2588 (€5.24) | ( ) |
100+ | €4.0248 (€4.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.